
33_SMB-BNC-50-2/1--_UE | |
|---|---|
DigiKey Part Number | 3628-33_SMB-BNC-50-2/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SMB-BNC-50-2/1--_UE |
Description | COAX ADAPT BNC TO SMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_SMB-BNC-50-2/1--_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,31000 Kč | 1 732,31 Kč |
| 10 | 1 472,42000 Kč | 14 724,20 Kč |
| 25 | 1 380,30320 Kč | 34 507,58 Kč |
| 50 | 1 314,49400 Kč | 65 724,70 Kč |
| 100 | 1 251,84290 Kč | 125 184,29 Kč |
| Unit Price without VAT: | 1 732,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,09510 Kč |


