
33_N-BNC-50-1/133_UE | |
|---|---|
DigiKey Part Number | 3628-33_N-BNC-50-1/133_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_N-BNC-50-1/133_UE |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_N-BNC-50-1/133_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,86000 Kč | 1 155,86 Kč |
| 10 | 982,48900 Kč | 9 824,89 Kč |
| 25 | 921,00280 Kč | 23 025,07 Kč |
| 50 | 877,07220 Kč | 43 853,61 Kč |
| 100 | 835,26010 Kč | 83 526,01 Kč |
| 250 | 796,22676 Kč | 199 056,69 Kč |
| Unit Price without VAT: | 1 155,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,59060 Kč |


