33_N-50-0-7/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_N-50-0-7/133_NE

DigiKey Part Number
3628-33_N-50-0-7/133_NE-ND
Manufacturer
Manufacturer Product Number
33_N-50-0-7/133_NE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_N-50-0-7/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 525,08000 Kč1 525,08 Kč
101 296,25500 Kč12 962,55 Kč
251 215,16200 Kč30 379,05 Kč
501 157,21720 Kč57 860,86 Kč
1001 102,05430 Kč110 205,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,08000 Kč
Unit Price with VAT:1 845,34680 Kč