
33_MMPX-SK-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-33_MMPX-SK-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_MMPX-SK-50-1/199_NE |
Description | COAX ADAPT MMPX TO SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMPX Plug, Male Pin To SK Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_MMPX-SK-50-1/199_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MMPX Plug, Male Pin | |
Convert To (Adapter End) | SK Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 414,86000 Kč | 7 414,86 Kč |
| 10 | 6 303,86500 Kč | 63 038,65 Kč |
| 25 | 6 073,97760 Kč | 151 849,44 Kč |
| Unit Price without VAT: | 7 414,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 971,98060 Kč |



