Adapter Coaxial Connector SMA Jack, Female Socket To MMBX Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_MBX-SMA-50-1/111_NE

DigiKey Part Number
3628-33_MBX-SMA-50-1/111_NE-ND
Manufacturer
Manufacturer Product Number
33_MBX-SMA-50-1/111_NE
Description
COAX ADAPT SMA TO MMBX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To MMBX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_MBX-SMA-50-1/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Threaded
Packaging
Bulk
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Beryllium Copper, Brass
Conversion Type
Between Series
Body Finish
Gold
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
MMBX Plug, Male Pin
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 408,95000 Kč4 408,95 Kč
103 748,18500 Kč37 481,85 Kč
253 513,81360 Kč87 845,34 Kč
503 346,36300 Kč167 318,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 408,95000 Kč
Unit Price with VAT:5 334,82950 Kč