
33_BMA-SMA-50-1/199_UE | |
|---|---|
DigiKey Part Number | 3628-33_BMA-SMA-50-1/199_UE-ND |
Manufacturer | |
Manufacturer Product Number | 33_BMA-SMA-50-1/199_UE |
Description | COAX ADAPT SMA TO BMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_BMA-SMA-50-1/199_UE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 465,80000 Kč | 2 465,80 Kč |
| 10 | 2 096,12500 Kč | 20 961,25 Kč |
| 25 | 1 965,00960 Kč | 49 125,24 Kč |
| 50 | 1 871,34600 Kč | 93 567,30 Kč |
| 100 | 1 782,15490 Kč | 178 215,49 Kč |
| Unit Price without VAT: | 2 465,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 983,61800 Kč |


