
32_MMBX-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-32_MMBX-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_MMBX-50-0-1/111_NE |
Description | COAX ADAPT MMBX TO MMBX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMBX Jack, Female Socket To MMBX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_MMBX-50-0-1/111_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Bronze |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMBX Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) MMBX Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,65900 Kč | 2 566,59 Kč |
| 25 | 240,57000 Kč | 6 014,25 Kč |
| 50 | 229,08820 Kč | 11 454,41 Kč |
| 100 | 218,15660 Kč | 21 815,66 Kč |
| 250 | 204,50624 Kč | 51 126,56 Kč |
| 500 | 194,75646 Kč | 97 378,23 Kč |
| 1 000 | 185,47302 Kč | 185 473,02 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




