Adapter Coaxial Connector MCX Plug, Male Pin To MCX Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32_MCX-50-0-3/111_NE

DigiKey Part Number
3628-32_MCX-50-0-3/111_NE-ND
Manufacturer
Manufacturer Product Number
32_MCX-50-0-3/111_NE
Description
COAX ADAPT MCX TO MCX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MCX Plug, Male Pin To MCX Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
32_MCX-50-0-3/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
MCX Plug, Male Pin
Convert To (Adapter End)
MCX Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 257,78000 Kč1 257,78 Kč
101 069,11300 Kč10 691,13 Kč
251 002,21760 Kč25 055,44 Kč
50954,42200 Kč47 721,10 Kč
100908,91730 Kč90 891,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 257,78000 Kč
Unit Price with VAT:1 521,91380 Kč