New Product
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_SMPM-50-0-4/111_NH

DigiKey Part Number
3628-31_SMPM-50-0-4/111_NH-ND
Manufacturer
Manufacturer Product Number
31_SMPM-50-0-4/111_NH
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
65 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Smooth Bore
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMPM Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMPM Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100334,69550 Kč33 469,55 Kč
Manufacturers Standard Package
Unit Price without VAT:334,69550 Kč
Unit Price with VAT:404,98156 Kč