Parametric Equivalent

2X8A_81_MXP-S50-0-4/111_NM | |
|---|---|
DigiKey Part Number | 3628-2X8A_81_MXP-S50-0-4/111_NM-ND |
Manufacturer | |
Manufacturer Product Number | 2X8A_81_MXP-S50-0-4/111_NM |
Description | 2X8A_81_MXP-S50-0-4/111_NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MXP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 50 GHz | |
Number of Ports | 16 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 723,76260 Kč | 472 376,26 Kč |
| Unit Price without VAT: | 4 723,76260 Kč |
|---|---|
| Unit Price with VAT: | 5 715,75275 Kč |


