New Product
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26_SMPM-50-2-2/111_NE

DigiKey Part Number
3628-26_SMPM-50-2-2/111_NE-ND
Manufacturer
Manufacturer Product Number
26_SMPM-50-2-2/111_NE
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178B
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1646,74000 Kč646,74 Kč
10549,68600 Kč5 496,86 Kč
25515,26560 Kč12 881,64 Kč
50490,68120 Kč24 534,06 Kč
100467,27690 Kč46 727,69 Kč
250438,05776 Kč109 514,44 Kč
500417,18028 Kč208 590,14 Kč
Manufacturers Standard Package
Unit Price without VAT:646,74000 Kč
Unit Price with VAT:782,55540 Kč