
26_SMPM-50-1-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-26_SMPM-50-1-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 26_SMPM-50-1-2/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,77000 Kč | 676,77 Kč |
| 10 | 575,15600 Kč | 5 751,56 Kč |
| 25 | 539,14480 Kč | 13 478,62 Kč |
| 50 | 513,42620 Kč | 25 671,31 Kč |
| 100 | 488,93840 Kč | 48 893,84 Kč |
| 250 | 458,36368 Kč | 114 590,92 Kč |
| Unit Price without VAT: | 676,77000 Kč |
|---|---|
| Unit Price with VAT: | 818,89170 Kč |

