
24_SMA-50-3-20/199_NE | |
|---|---|
DigiKey Part Number | 3628-24_SMA-50-3-20/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_SMA-50-3-20/199_NE |
Description | STAINLESS STEEL 316L SMA STRAIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Box | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,17000 Kč | 1 514,17 Kč |
| 10 | 1 287,00900 Kč | 12 870,09 Kč |
| 25 | 1 206,48640 Kč | 30 162,16 Kč |
| 50 | 1 148,95600 Kč | 57 447,80 Kč |
| 100 | 1 094,18690 Kč | 109 418,69 Kč |
| Unit Price without VAT: | 1 514,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,14570 Kč |


