
24_N-50-7-31/133_NY | |
|---|---|
DigiKey Part Number | 3628-24_N-50-7-31/133_NY-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-7-31/133_NY |
Description | 24_N-50-7-31/133_NY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_N-50-7-31/133_NY Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 676,81222 Kč | 60 913,10 Kč |
| Unit Price without VAT: | 676,81222 Kč |
|---|---|
| Unit Price with VAT: | 818,94279 Kč |



