
24_N-50-3-10/133_NE | |
|---|---|
DigiKey Part Number | 3628-24_N-50-3-10/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_N-50-3-10/133_NE |
Description | 24_N-50-3-10/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_N-50-3-10/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-142, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,11000 Kč | 625,11 Kč |
| 10 | 531,26900 Kč | 5 312,69 Kč |
| 25 | 498,00360 Kč | 12 450,09 Kč |
| 50 | 474,24500 Kč | 23 712,25 Kč |
| 100 | 451,62560 Kč | 45 162,56 Kč |
| 250 | 423,38308 Kč | 105 845,77 Kč |
| 500 | 406,44538 Kč | 203 222,69 Kč |
| Unit Price without VAT: | 625,11000 Kč |
|---|---|
| Unit Price with VAT: | 756,38310 Kč |



