Parametric Equivalent

23_PC35-50-0-51/199_UE | |
|---|---|
DigiKey Part Number | 3628-23_PC35-50-0-51/199_UE-ND |
Manufacturer | |
Manufacturer Product Number | 23_PC35-50-0-51/199_UE |
Description | 23_PC35-50-0-51/199_UE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_PC35-50-0-51/199_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polystyrene (PS) | |
Operating Temperature | -60°C ~ 100°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 267,23800 Kč | 22 672,38 Kč |
| Unit Price without VAT: | 2 267,23800 Kč |
|---|---|
| Unit Price with VAT: | 2 743,35798 Kč |


