
23_N-50-0-16/133_NE | |
|---|---|
DigiKey Part Number | 3628-23_N-50-0-16/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_N-50-0-16/133_NE |
Description | 23_N-50-0-16/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,28000 Kč | 460,28 Kč |
| 10 | 391,21400 Kč | 3 912,14 Kč |
| 25 | 366,71760 Kč | 9 167,94 Kč |
| 50 | 349,21780 Kč | 17 460,89 Kč |
| 100 | 332,55790 Kč | 33 255,79 Kč |
| 250 | 311,75732 Kč | 77 939,33 Kč |
| 500 | 296,89618 Kč | 148 448,09 Kč |
| Unit Price without VAT: | 460,28000 Kč |
|---|---|
| Unit Price with VAT: | 556,93880 Kč |


