23_4310-50-0-5/003_-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 464,61020 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 528,70867 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 237,58922 Kč
Datasheet
4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_4310-50-0-5/003_-E

DigiKey Part Number
3628-23_4310-50-0-5/003_-E-ND
Manufacturer
Manufacturer Product Number
23_4310-50-0-5/003_-E
Description
23_4310-50-0-5/003_-E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.3/10 Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
23_4310-50-0-5/003_-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper, Brass
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Solder
Center Contact Plating
Silver
Impedance
50 Ohms
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 90°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23_4310-50-0-16/003_-YHuber+Suhner, Inc.03628-23_4310-50-0-16/003_-Y-ND464,61020 KčParametric Equivalent
23_4310-50-0-5/003_-YHuber+Suhner, Inc.03628-23_4310-50-0-5/003_-Y-ND528,70867 KčParametric Equivalent
0731626001Molex0900-0731626001-ND237,58922 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10603,54600 Kč6 035,46 Kč
Manufacturers Standard Package
Unit Price without VAT:603,54600 Kč
Unit Price with VAT:730,29066 Kč