New Product
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_SMPM-50-1-1/111_NE

DigiKey Part Number
3628-21_SMPM-50-1-1/111_NE-ND
Manufacturer
Manufacturer Product Number
21_SMPM-50-1-1/111_NE
Description
COAXIAL CONNECTOR, SMPM, 50 OHM,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
65 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Smooth Bore
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
0.047" Semi Rigid
Mating Cycles
500
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1593,40000 Kč593,40 Kč
10504,24600 Kč5 042,46 Kč
25472,68160 Kč11 817,04 Kč
50450,12580 Kč22 506,29 Kč
100428,65740 Kč42 865,74 Kč
250401,84796 Kč100 461,99 Kč
500382,69568 Kč191 347,84 Kč
Manufacturers Standard Package
Unit Price without VAT:593,40000 Kč
Unit Price with VAT:718,01400 Kč