Parametric Equivalent
Parametric Equivalent

1X8A_81_MXP-S50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-1X8A_81_MXP-S50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 1X8A_81_MXP-S50-0-2/111_NE |
Description | 1X8A_81_MXP-S50-0-2/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MXP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1X8A_81_MXP-S50-0-2/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 8 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 731,97000 Kč | 3 731,97 Kč |
| Unit Price without VAT: | 3 731,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 515,68370 Kč |



