Parametric Equivalent
Parametric Equivalent

16_TNC-50-4-83/199_NH | |
|---|---|
DigiKey Part Number | 3628-16_TNC-50-4-83/199_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_TNC-50-4-83/199_NH |
Description | 16_TNC-50-4-83/199_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_TNC-50-7-10/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_TNC-50-7-10/133_NE-ND | 1 150,87900 Kč | Parametric Equivalent |
| 16_TNC-50-7-23/199_NH | Huber+Suhner, Inc. | 0 | 3628-16_TNC-50-7-23/199_NH-ND | 1 746,84040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 419,72730 Kč | 141 972,73 Kč |
| Unit Price without VAT: | 1 419,72730 Kč |
|---|---|
| Unit Price with VAT: | 1 717,87003 Kč |



