
16_TNC-50-4-22/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_TNC-50-4-22/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_TNC-50-4-22/133_NE |
Description | 16_TNC-50-4-22/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group LMR-240 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1422 | Fairview Microwave | 0 | 5328-FMCN1422-ND | 1 420,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,20000 Kč | 775,20 Kč |
| 10 | 658,86700 Kč | 6 588,67 Kč |
| 25 | 617,63160 Kč | 15 440,79 Kč |
| 50 | 588,16680 Kč | 29 408,34 Kč |
| 100 | 560,11410 Kč | 56 011,41 Kč |
| 250 | 525,09144 Kč | 131 272,86 Kč |
| Unit Price without VAT: | 775,20000 Kč |
|---|---|
| Unit Price with VAT: | 937,99200 Kč |


