TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_TNC-50-3-5/133_NE

DigiKey Part Number
3628-16_TNC-50-3-5/133_NE-ND
Manufacturer
Manufacturer Product Number
16_TNC-50-3-5/133_NE
Description
16_TNC-50-3-5/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Mfr
Cable Group
RG-58
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Frequency - Max
11 GHz
Connector Style
Number of Ports
1
Connector Type
Plug, Male Pin
Operating Temperature
-65°C ~ 165°C
Contact Termination
Solder
Voltage Rating
500 V
Shield Termination
Crimp
Mating Cycles
500
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 058,30000 Kč1 058,30 Kč
10899,55400 Kč8 995,54 Kč
25843,25440 Kč21 081,36 Kč
50803,03920 Kč40 151,96 Kč
100764,75140 Kč76 475,14 Kč
250716,93892 Kč179 234,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 058,30000 Kč
Unit Price with VAT:1 280,54300 Kč