
16_SMA-50-3-43/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-3-43/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-3-43/133_NE |
Description | 16_SMA-50-3-43/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-3-43/133_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-141 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| 10 | 404,54700 Kč | 4 045,47 Kč |
| 25 | 379,20720 Kč | 9 480,18 Kč |
| 50 | 361,11520 Kč | 18 055,76 Kč |
| 100 | 343,88840 Kč | 34 388,84 Kč |
| 250 | 322,37892 Kč | 80 594,73 Kč |
| 500 | 307,01218 Kč | 153 506,09 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |



