SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-3-105/111_NH

DigiKey Part Number
3628-16_SMA-50-3-105/111_NH-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-3-105/111_NH
Description
16_SMA-50-3-105/111_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_SMA-50-3-105/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,96000 Kč283,96 Kč
10241,33800 Kč2 413,38 Kč
25226,21160 Kč5 655,29 Kč
50215,41300 Kč10 770,65 Kč
100205,13440 Kč20 513,44 Kč
250192,30016 Kč48 075,04 Kč
500183,13164 Kč91 565,82 Kč
1 000174,40241 Kč174 402,41 Kč
Manufacturers Standard Package
Unit Price without VAT:283,96000 Kč
Unit Price with VAT:343,59160 Kč