Parametric Equivalent
Parametric Equivalent

16_SMA-50-2-55/199_NH | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-55/199_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-55/199_NH |
Description | 16_SMA-50-2-55/199_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_SMA-50-2-55/199_NH Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-55/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-55/199_NE-ND | 542,17000 Kč | Parametric Equivalent |
| 0732510211 | Molex | 98 | WM8553-ND | 679,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 315,28500 Kč | 31 528,50 Kč |
| Unit Price without VAT: | 315,28500 Kč |
|---|---|
| Unit Price with VAT: | 381,49485 Kč |



