Parametric Equivalent

16_SMA-50-2-114/111_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-114/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-114/111_NE |
Description | 16_SMA-50-2-114/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 316 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-P-C-H-RA-CA1 | Samtec Inc. | 1 262 | SMA-P-C-H-RA-CA1-ND | 248,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,33000 Kč | 478,33 Kč |
| 10 | 406,54200 Kč | 4 065,42 Kč |
| 30 | 376,21433 Kč | 11 286,43 Kč |
| 50 | 362,89580 Kč | 18 144,79 Kč |
| 100 | 345,58510 Kč | 34 558,51 Kč |
| 250 | 323,96808 Kč | 80 992,02 Kč |
| 500 | 308,52572 Kč | 154 262,86 Kč |
| Unit Price without VAT: | 478,33000 Kč |
|---|---|
| Unit Price with VAT: | 578,77930 Kč |


