Parametric Equivalent

| 16_N-50-7-77/133_NH | |
|---|---|
| DigiKey Part Number | 3628-16_N-50-7-77/133_NH-ND | 
| Manufacturer | |
| Manufacturer Product Number | 16_N-50-7-77/133_NH | 
| Description | 16_N-50-7-77/133_NH | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pin | |
| Contact Termination | Solder | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Mounting Feature | - | |
| Cable Group | LMR-400 | |
| Fastening Type | Threaded | |
| Frequency - Max | 11 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Brass | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 1000 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 408,63400 Kč | 40 863,40 Kč | 
| Unit Price without VAT: | 408,63400 Kč | 
|---|---|
| Unit Price with VAT: | 494,44714 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic