
16_N-50-7-53/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_N-50-7-53/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-7-53/133_NE |
Description | 16_N-50-7-53/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1000 V |
Cable Group RG-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 849,66300 Kč | 8 496,63 Kč |
| Unit Price without VAT: | 849,66300 Kč |
|---|---|
| Unit Price with VAT: | 1 028,09223 Kč |



