Parametric Equivalent
Parametric Equivalent

16_N-50-7-29/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_N-50-7-29/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-7-29/133_NE |
Description | 16_N-50-7-29/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 16_N-50-7-29/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_N-50-4-53/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-4-53/199_NE-ND | 4 022,38000 Kč | Parametric Equivalent |
| RFN-1009-C-03 | RF Industries | 299 | 5480-RFN-1009-C-03-ND | 424,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 093,58000 Kč | 1 093,58 Kč |
| Unit Price without VAT: | 1 093,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 323,23180 Kč |





