Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_N-50-4-14/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_N-50-4-14/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_N-50-4-14/133_NE |
Description | 16_N-50-4-14/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_N-50-4-14/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_N-50-10-1/103_UV | Huber+Suhner, Inc. | 0 | 3628-16_N-50-10-1/103_UV-ND | 840,43450 Kč | Parametric Equivalent |
| 16_N-50-3-27/133_NH | Huber+Suhner, Inc. | 0 | 3628-16_N-50-3-27/133_NH-ND | 230,63360 Kč | Parametric Equivalent |
| 16_N-50-6-11/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-6-11/133_NE-ND | 955,41000 Kč | Parametric Equivalent |
| 16_N-50-7-22/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_N-50-7-22/133_NE-ND | 573,68600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 359,36000 Kč | 3 593,60 Kč |
| Unit Price without VAT: | 359,36000 Kč |
|---|---|
| Unit Price with VAT: | 434,82560 Kč |






