16_BNC-50-3-5/133_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 531,48000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 140
Unit Price: 357,81000 Kč
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_BNC-50-3-5/133_NE

DigiKey Part Number
3628-16_BNC-50-3-5/133_NE-ND
Manufacturer
Manufacturer Product Number
16_BNC-50-3-5/133_NE
Description
16_BNC-50-3-5/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
16_BNC-50-3-5/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
500 V
Cable Group
RG-58
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16_BNC-50-3-27/133_NEHuber+Suhner, Inc.03628-16_BNC-50-3-27/133_NE-ND531,48000 KčParametric Equivalent
VB20-2051Cinch Connectivity Solutions1402111-VB20-2051-ND357,81000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1729,05000 Kč729,05 Kč
Manufacturers Standard Package
Unit Price without VAT:729,05000 Kč
Unit Price with VAT:882,15050 Kč