New Product
RF ANTENNA 4G Module 4.3/10 - Female (5) Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399.31.0273

DigiKey Part Number
3628-1399.31.0273-ND
Manufacturer
Manufacturer Product Number
1399.31.0273
Description
ANTENNA SENCITY URBAN 200, MIMO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Module 4.3/10 - Female (5) Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.795GHz, 2.045GHz, 2.6GHz, 3.5GHz, 4GHz
Frequency Range
1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz, 3.8GHz ~ 4.2GHz
Antenna Type
Module
Number of Bands
5
VSWR
1.5, 1.6, 1.9, 2
Return Loss
-
Gain
7dBi, 7dBi, 6.5dBi, 6dBi, 5dBi
Power - Max
45 W
Features
Cable - 1m
Termination
4.3/10 - Female (5)
Ingress Protection
IP66, IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
3.315" (84.20mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 136,98000 Kč13 136,98 Kč
1011 505,01400 Kč115 050,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13 136,98000 Kč
Unit Price with VAT:15 895,74580 Kč