
1399.31.0019 | |
|---|---|
DigiKey Part Number | 3628-1399.31.0019-ND |
Manufacturer | |
Manufacturer Product Number | 1399.31.0019 |
Description | ANTENNA SENCITY URBAN 300, MIMO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module 4.3/10 - Female (2) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.695GHz ~ 2.7GHz, 3.1GHz ~ 4.2GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.6, 1.7, 1.8 | |
Return Loss | - | |
Gain | 5dBi, 7dBi, 6.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | 4.3/10 - Female (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 097,86000 Kč | 11 097,86 Kč |
| 10 | 9 682,40900 Kč | 96 824,09 Kč |
| Unit Price without VAT: | 11 097,86000 Kč |
|---|---|
| Unit Price with VAT: | 13 428,41060 Kč |

