
12_SMPM-50-0-S3/111_NE | |
|---|---|
DigiKey Part Number | 3628-12_SMPM-50-0-S3/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 12_SMPM-50-0-S3/111_NE |
Description | COAXIAL CONNECTOR, SMPM, 50 OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Frequency - Max 65 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Smooth Bore |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Threaded | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead | Mating Cycles 500 |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,50000 Kč | 679,50 Kč |
| Unit Price without VAT: | 679,50000 Kč |
|---|---|
| Unit Price with VAT: | 822,19500 Kč |


