
12_BNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-12_BNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 12_BNC-50-0-1/133_NE |
Description | 12_BNC-50-0-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 12_BNC-50-0-1/133_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 857,45300 Kč | 8 574,53 Kč |
| Unit Price without VAT: | 857,45300 Kč |
|---|---|
| Unit Price with VAT: | 1 037,51813 Kč |




