
11_UHF-0-3-17/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_UHF-0-3-17/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_UHF-0-3-17/033_-E |
Description | 11_UHF-0-3-17/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_UHF-0-3-17/033_-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polysulfone (PSU) | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 145,65000 Kč | 1 145,65 Kč |
| Unit Price without VAT: | 1 145,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 386,23650 Kč |





