
11_TNC-50-3-117/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_TNC-50-3-117/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_TNC-50-3-117/133_NE |
Description | 11_TNC-50-3-117/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_TNC-50-3-117/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,61000 Kč | 555,61 Kč |
| 10 | 472,22400 Kč | 4 722,24 Kč |
| 25 | 442,65480 Kč | 11 066,37 Kč |
| 50 | 421,53060 Kč | 21 076,53 Kč |
| 100 | 401,42720 Kč | 40 142,72 Kč |
| 250 | 376,32028 Kč | 94 080,07 Kč |
| 500 | 358,38378 Kč | 179 191,89 Kč |
| Unit Price without VAT: | 555,61000 Kč |
|---|---|
| Unit Price with VAT: | 672,28810 Kč |




