
11_TNC-50-3-116/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_TNC-50-3-116/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_TNC-50-3-116/133_NE |
Description | 11_TNC-50-3-116/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_TNC-50-3-116/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,56000 Kč | 554,56 Kč |
| 10 | 471,23700 Kč | 4 712,37 Kč |
| 25 | 441,73080 Kč | 11 043,27 Kč |
| 50 | 420,65720 Kč | 21 032,86 Kč |
| 100 | 400,59140 Kč | 40 059,14 Kč |
| 250 | 375,53748 Kč | 93 884,37 Kč |
| 500 | 357,63920 Kč | 178 819,60 Kč |
| Unit Price without VAT: | 554,56000 Kč |
|---|---|
| Unit Price with VAT: | 671,01760 Kč |





