Parametric Equivalent
Parametric Equivalent

11_SMB-50-2-40/111_NH-1 | |
|---|---|
DigiKey Part Number | 3628-11_SMB-50-2-40/111_NH-1-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMB-50-2-40/111_NH-1 |
Description | 11_SMB-50-2-40/111_NH-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMB-50-2-40/111_NH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polysulfone (PSU) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 233,76660 Kč | 23 376,66 Kč |
| Unit Price without VAT: | 233,76660 Kč |
|---|---|
| Unit Price with VAT: | 282,85759 Kč |



