
11_SMA-50-4-77/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-4-77/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-4-77/133_NE |
Description | 11_SMA-50-4-77/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-240 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 308,58700 Kč | 3 085,87 Kč |
| 25 | 289,26840 Kč | 7 231,71 Kč |
| 50 | 275,46020 Kč | 13 773,01 Kč |
| 100 | 262,31750 Kč | 26 231,75 Kč |
| 250 | 245,90756 Kč | 61 476,89 Kč |
| 500 | 234,18398 Kč | 117 091,99 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |



