11_SMA-50-3-66/-19_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 119,94920 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 119,94920 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 128,10400 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 125,99480 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-3-66/-19_NE

DigiKey Part Number
3628-11_SMA-50-3-66/-19_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-3-66/-19_NE
Description
11_SMA-50-3-66/-19_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-3-66/-19_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-141
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10193,74400 Kč1 937,44 Kč
Manufacturers Standard Package
Unit Price without VAT:193,74400 Kč
Unit Price with VAT:234,43024 Kč