
11_SMA-50-2-29/119_NH | |
---|---|
DigiKey Part Number | 3628-11_SMA-50-2-29/119_NH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-29/119_NH |
Description | 11_SMA-50-2-29/119_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-2-29/119_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 256,42000 Kč | 256,42 Kč |
10 | 217,92300 Kč | 2 179,23 Kč |
25 | 204,27560 Kč | 5 106,89 Kč |
50 | 194,52300 Kč | 9 726,15 Kč |
100 | 185,24120 Kč | 18 524,12 Kč |
250 | 173,64888 Kč | 43 412,22 Kč |
500 | 165,36854 Kč | 82 684,27 Kč |
1 000 | 157,48563 Kč | 157 485,63 Kč |
Unit Price without VAT: | 256,42000 Kč |
---|---|
Unit Price with VAT: | 310,26820 Kč |