
11_SMA-50-2-116/111_NE | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-2-116/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-2-116/111_NE |
Description | 11_SMA-50-2-116/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,06000 Kč | 338,06 Kč |
| 10 | 287,37500 Kč | 2 873,75 Kč |
| 30 | 265,93167 Kč | 7 977,95 Kč |
| 50 | 256,51540 Kč | 12 825,77 Kč |
| 100 | 244,27680 Kč | 24 427,68 Kč |
| 250 | 228,99368 Kč | 57 248,42 Kč |
| 500 | 218,07800 Kč | 109 039,00 Kč |
| 1 000 | 207,68246 Kč | 207 682,46 Kč |
| Unit Price without VAT: | 338,06000 Kč |
|---|---|
| Unit Price with VAT: | 409,05260 Kč |




