
11_SHV-50-3-10/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_SHV-50-3-10/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SHV-50-3-10/133_NE |
Description | 11_SHV-50-3-10/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_SHV-50-3-10/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 329,60000 Kč | 2 329,60 Kč |
| 10 | 1 980,36300 Kč | 19 803,63 Kč |
| 25 | 1 856,49200 Kč | 46 412,30 Kč |
| 50 | 1 767,98520 Kč | 88 399,26 Kč |
| 100 | 1 712,15440 Kč | 171 215,44 Kč |
| Unit Price without VAT: | 2 329,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 818,81600 Kč |


