
11_N-75-4-8/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-75-4-8/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-75-4-8/133_NE |
Description | 11_N-75-4-8/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-75-4-8/133_NE Models |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-59 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,34000 Kč | 798,34 Kč |
| Unit Price without VAT: | 798,34000 Kč |
|---|---|
| Unit Price with VAT: | 965,99140 Kč |



