
11_N-50-7-82/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-82/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-82/133_NE |
Description | 11_N-50-7-82/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-7-82/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 160°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,82000 Kč | 1 262,82 Kč |
| 10 | 1 073,37600 Kč | 10 733,76 Kč |
| 25 | 1 006,19880 Kč | 25 154,97 Kč |
| 50 | 958,21020 Kč | 47 910,51 Kč |
| 100 | 912,53110 Kč | 91 253,11 Kč |
| Unit Price without VAT: | 1 262,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,01220 Kč |




