
11_N-50-7-69/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_N-50-7-69/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-7-69/133_NE |
Description | 11_N-50-7-69/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group LMR-400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 955,83000 Kč | 955,83 Kč |
| 10 | 812,43400 Kč | 8 124,34 Kč |
| 25 | 761,57240 Kč | 19 039,31 Kč |
| 50 | 725,25000 Kč | 36 262,50 Kč |
| 100 | 690,66620 Kč | 69 066,62 Kč |
| 250 | 647,48592 Kč | 161 871,48 Kč |
| Unit Price without VAT: | 955,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 156,55430 Kč |



