Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_N-50-23-43/033_-E | |
|---|---|
DigiKey Part Number | 3628-11_N-50-23-43/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 11_N-50-23-43/033_-E |
Description | 11_N-50-23-43/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_N-50-23-43/033_-E Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_N-50-3-31/133_NH | Huber+Suhner, Inc. | 108 | 3628-11_N-50-3-31/133_NH-ND | 260,38000 Kč | Parametric Equivalent |
| 11_N-50-4-9/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_N-50-4-9/133_NE-ND | 655,56000 Kč | Parametric Equivalent |
| 11_N-50-7-74/133_UE-1 | Huber+Suhner, Inc. | 0 | 3628-11_N-50-7-74/133_UE-1-ND | 764,33000 Kč | Parametric Equivalent |
| 11_N-50-8-10/003_-E | Huber+Suhner, Inc. | 0 | 3628-11_N-50-8-10/003_-E-ND | 1 034,46600 Kč | Parametric Equivalent |
| 11_N-50-9-9/033_-E | Huber+Suhner, Inc. | 1 | 3628-11_N-50-9-9/033_-E-ND | 622,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,08000 Kč | 919,08 Kč |
| Unit Price without VAT: | 919,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,08680 Kč |






