
11_MMCX-50-2-1/111_OE | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-2-1/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-2-1/111_OE |
Description | 11_MMCX-50-2-1/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,58600 Kč | 1 915,86 Kč |
| 25 | 179,59160 Kč | 4 489,79 Kč |
| 50 | 171,01620 Kč | 8 550,81 Kč |
| 100 | 162,85210 Kč | 16 285,21 Kč |
| 250 | 152,66216 Kč | 38 165,54 Kč |
| 500 | 145,38176 Kč | 72 690,88 Kč |
| 1 000 | 138,45115 Kč | 138 451,15 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |


